XCVR-A00CRJ-IO | |
---|---|
DigiKey Part Number | 5071-XCVR-A00CRJ-IO-ND |
Manufacturer | |
Manufacturer Product Number | XCVR-A00CRJ-IO |
Description | SFP 1G-T CIENA |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 3.3V RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Integra Optics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.20000 | $80.20 |
10 | $67.56100 | $675.61 |
100 | $60.29540 | $6,029.54 |