SR850-25G-MM-ARDL-IO | |
---|---|
DigiKey Part Number | 5071-SR850-25G-MM-ARDL-IO-ND |
Manufacturer | |
Manufacturer Product Number | SR850-25G-MM-ARDL-IO |
Description | SFP28 25G SR ARISTA/DELL |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 850nm Pluggable, SFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Integra Optics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | - | |
Mounting Type | Pluggable, SFP28 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $50.77500 | $507.75 |