SFP-P-1DH-IO | |
---|---|
DigiKey Part Number | 5071-SFP-P-1DH-IO-ND |
Manufacturer | |
Manufacturer Product Number | SFP-P-1DH-IO |
Description | SFPP 10G LR RAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm 3.3V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Integra Optics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.76000 | $63.76 |
10 | $52.82000 | $528.20 |
80 | $50.96713 | $4,077.37 |