BNCKM-QP-SRBD-IO | |
---|---|
DigiKey Part Number | 5071-BNCKM-QP-SRBD-IO-ND |
Manufacturer | |
Manufacturer Product Number | BNCKM-QP-SRBD-IO |
Description | QSFP 40G SRBD IBM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 850nm Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Integra Optics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | - | |
Mounting Type | Pluggable, QSFP+ |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1,168.65700 | $11,686.57 |