QSFP-40G-LRL4-IO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXSK-QSFP-LR-IO

DigiKey Part Number
5071-AXSK-QSFP-LR-IO-ND
Manufacturer
Manufacturer Product Number
AXSK-QSFP-LR-IO
Description
QSFP 40G LR4 A10
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Transceiver Module General Purpose 1310nm Pluggable, QSFP+
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Integra Optics
Series
-
Package
Tray
Product Status
Active
Data Rate
-
Wavelength
1310nm
Applications
General Purpose
Voltage - Supply
-
Connector Type
-
Mounting Type
Pluggable, QSFP+
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in USD
Tray
QuantityUnit PriceExt Price
10$307.57000$3,075.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names5071-AXSK-QSFP-LR-IO
Standard Package10