7SP-500-IO

DigiKey Part Number
5071-7SP-500-IO-ND
Manufacturer
Manufacturer Product Number
7SP-500-IO
Description
SFPP 10G ER ACCEDIAN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 10Gbps 1550nm 3.3V LC Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Integra Optics
Series
Packaging
Bulk
Part Status
Active
Data Rate
10Gbps
Wavelength
1550nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
LC
Mounting Type
Pluggable, SFP+
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$234.17000$234.17
10$225.16700$2,251.67
Manufacturers Standard Package