3HE11239AA-IO

DigiKey Part Number
5071-3HE11239AA-IO-ND
Manufacturer
Manufacturer Product Number
3HE11239AA-IO
Description
QSFP28 100G ER4 ALCATEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 1302nm Pluggable, QSFP28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Integra Optics
Series
Packaging
Tray
Part Status
Active
Data Rate
-
Wavelength
1302nm
Applications
General Purpose
Voltage - Supply
-
Connector Type
-
Mounting Type
Pluggable, QSFP28
All prices are in USD
Tray
QuantityUnit PriceExt Price
10$2,428.38700$24,283.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.