3HE08142BA-IO

DigiKey Part Number
5071-3HE08142BA-IO-ND
Manufacturer
Manufacturer Product Number
3HE08142BA-IO
Description
SFP+ 10G DT1 ALCATEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 1548nm Pluggable SFP+ DWDM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Integra Optics
Series
Packaging
Tray
Part Status
Active
Data Rate
-
Wavelength
1548nm
Applications
General Purpose
Voltage - Supply
-
Connector Type
-
Mounting Type
Pluggable SFP+ DWDM
All prices are in USD
Tray
QuantityUnit PriceExt Price
10$1,000.05700$10,000.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.