3HE07161CD-IO | |
---|---|
DigiKey Part Number | 5071-3HE07161CD-IO-ND |
Manufacturer | |
Manufacturer Product Number | 3HE07161CD-IO |
Description | SFP+ 10G C53 ALCATEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1530nm 3.3V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Integra Optics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1530nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tray | 10 | $542.55900 | $5,425.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $542.55900 | $5,425.59 |