3HE06485AA-IO

DigiKey Part Number
5071-3HE06485AA-IO-ND
Manufacturer
Manufacturer Product Number
3HE06485AA-IO
Description
QSFP 40G LR4 ALCATEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 1310nm Pluggable, QSFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Integra Optics
Series
Packaging
Tray
Part Status
Active
Data Rate
-
Wavelength
1310nm
Applications
General Purpose
Voltage - Supply
-
Connector Type
-
Mounting Type
Pluggable, QSFP+
All prices are in USD
Tray
QuantityUnit PriceExt Price
10$307.57000$3,075.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.