3HE04823AA-IO

DigiKey Part Number
5071-3HE04823AA-IO-ND
Manufacturer
Manufacturer Product Number
3HE04823AA-IO
Description
SFPP 10G LR ALCATEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 10Gbps 1310nm 3.3V LC Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Integra Optics
Series
Packaging
Bulk
Part Status
Active
Data Rate
10Gbps
Wavelength
1310nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
LC
Mounting Type
Pluggable, SFP+
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$63.76000$63.76
10$52.82000$528.20
80$50.96713$4,077.37
Manufacturers Standard Package