SFP-1G-LX-IO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3FE65832AA.1474-IO

DigiKey Part Number
5071-3FE65832AA.1474-IO-ND
Manufacturer
Manufacturer Product Number
3FE65832AA.1474-IO
Description
SFP+ 10G C47 ALCATEL
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Transceiver Module Ethernet 10Gbps 1470nm 3.3V LC Pluggable, SFP+
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Integra Optics
Series
Package
Tray
Product Status
Active
Data Rate
10Gbps
Wavelength
1470nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
LC
Mounting Type
Pluggable, SFP+
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in USD
Tray
QuantityUnit PriceExt Price
10$735.11200$7,351.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names5071-3FE65832AA.1474-IO
Standard Package10