3FE50712CA-IO | |
---|---|
DigiKey Part Number | 5071-3FE50712CA-IO-ND |
Manufacturer | |
Manufacturer Product Number | 3FE50712CA-IO |
Description | XFP 10G ER ALCATEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1550nm 3.3V, 5V LC Pluggable, XFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Integra Optics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V, 5V | |
Connector Type | LC | |
Mounting Type | Pluggable, XFP |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $402.57000 | $402.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $402.57000 | $402.57 |
10 | $387.08200 | $3,870.82 |