280-0014-00-IO

DigiKey Part Number
5071-280-0014-00-IO-ND
Manufacturer
Manufacturer Product Number
280-0014-00-IO
Description
XFP 10G LR CYAN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 10Gbps 1310nm 3.3V LC Pluggable, XFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Integra Optics
Series
Packaging
Bulk
Part Status
Active
Data Rate
10Gbps
Wavelength
1310nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
LC
Mounting Type
Pluggable, XFP
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$147.04000$147.04
10$141.38700$1,413.87
Manufacturers Standard Package