3HE11239AA-IO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000626-IO

DigiKey Part Number
5071-1000626-IO-ND
Manufacturer
Manufacturer Product Number
1000626-IO
Description
QSFP28 100G LR4 ARRIS
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Transceiver Module General Purpose 1310nm Pluggable, QSFP28
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Integra Optics
Series
Package
Tray
Product Status
Active
Data Rate
-
Wavelength
1310nm
Applications
General Purpose
Voltage - Supply
-
Connector Type
-
Mounting Type
Pluggable, QSFP28
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in USD
Tray
QuantityUnit PriceExt Price
10$501.75500$5,017.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names5071-1000626-IO
Standard Package10