0CB1-IO | |
---|---|
DigiKey Part Number | 5071-0CB1-IO-ND |
Manufacturer | |
Manufacturer Product Number | 0CB1-IO |
Description | SFP 1G EX MSA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1310nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Integra Optics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.55000 | $61.55 |
10 | $50.77300 | $507.73 |
80 | $46.21250 | $3,697.00 |