0061705890-IO | |
---|---|
DigiKey Part Number | 5071-0061705890-IO-ND |
Manufacturer | |
Manufacturer Product Number | 0061705890-IO |
Description | SFP 1G-T ADVA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 3.3V RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Integra Optics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.85000 | $73.85 |
10 | $63.43200 | $634.32 |
80 | $60.26050 | $4,820.84 |