0061003006-IO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0061003006-IO

DigiKey Part Number
5071-0061003006-IO-ND
Manufacturer
Manufacturer Product Number
0061003006-IO
Description
SFP 1G SX ADVA
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Transceiver Module Ethernet 1Gbps 850nm 3.3V LC Pluggable, SFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Integra Optics
Series
Package
Bulk
Product Status
Active
Data Rate
1Gbps
Wavelength
850nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
LC
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusVendor Undefined
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$31.63000$31.63
10$24.76300$247.63
80$21.63063$1,730.45
440$19.84055$8,729.84
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
5071-0061003006-IO
4336-0061003006-IO
4336-0061003006-IO-ND
Standard Package1