
4932 | ||
---|---|---|
Digi-Key Part Number | 1647-1056-ND | |
Manufacturer | ||
Manufacturer Product Number | 4932 | |
Description | LED PROSERIES 42 CW 3 PNL PK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | LED Lighting COBs Engines Modules LED Module PRO Series White, Cool Linear Light Strip | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Inspired LED, LLC | |
Series | ||
Package | - | |
Product Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 85 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | - | |
Height | 1.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number | - |
Resource Type | Link |
---|---|
Datasheets | Pro Series Datasheet |
HTML Datasheet | Pro Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $54.00000 | $54.00 |
Attribute | Description |
---|---|
Other Names | 1647-1056 |
Standard Package | 1 |