USD

24V-MBxxx-WW-12M
24V-MB240-WW-12M
Digi-Key Part Number
1647-10658-2-ND - Tape & Reel (TR)
1647-10658-1-ND - Cut Tape (CT)
Manufacturer
Inspired LED, LLC
Manufacturer Product Number
24V-MB240-WW-12M
Supplier
Description
24V, MEGA 120LED/M, 240OHM, WARM
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
LED Lighting COBs Engines Modules series
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Inspired LED, LLC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
LED Engine
Color
White, Warm
CCT (K)
2700K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
6.35mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

126 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1647-10658-2
Standard Package242