12V-SB-WW-12M

DigiKey Part Number
1647-12V-SB-WW-12MTR-ND - Tape & Reel (TR)
1647-12V-SB-WW-12MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
12V-SB-WW-12M
Description
LED ENG WRM WHT 3000K 12M REEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White, Warm Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inspired LED, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
LED Engine
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
85lm (Typ)
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
92
Viewing Angle
120°
Features
-
Size / Dimension
12000.0mm L x 8.00mm W (46.99mm L per Segment)
Height
1.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.42000$0.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
240$0.42350$101.64
Manufacturers Standard Package