USD

12V-DUB-WW-12M
12V-DUB-WW-12M
12V-DUB-WW-12M_Cut-Tape

12V-DUB-WW-12M

Digi-Key Part Number
1647-1032-2-ND - Tape & Reel (TR)
1647-1032-1-ND - Cut Tape (CT)
Manufacturer
Inspired LED, LLC
Manufacturer Product Number
12V-DUB-WW-12M
Supplier
Description
LED ENG 12V WARM WHITE 3000K
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
LED Lighting COBs, Engines, Modules LED Engine - White, Warm Linear Light Strip, Flexible
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Inspired LED, LLC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
LED Engine
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
85lm (Typ)
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
83
Viewing Angle
120°
Features
-
Size / Dimension
-
Height
1.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

722 In Stock
Can ship immediately