
NSEC00K008-AT | ||
---|---|---|
Digi-Key Part Number | 1982-1031-ND | |
Manufacturer | ||
Manufacturer Product Number | NSEC00K008-AT | |
Description | IC FLASH 64GBIT EMMC 100BGA | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64Gbit eMMC 200 MHz 100-BGA (14x18) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tray | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 100-BGA (14x18) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NSEC Series (MLC) Brief |
Featured Product | Automotive, Industrial, and Extended Test eMMC |
HTML Datasheet | NSEC Series (MLC) Brief |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991B1A |
HTSUS | 8542.32.0071 |
Qty | Unit Price | Ext Price |
---|---|---|
980 | $19.95000 | $19,551.00 |
Attribute | Description |
---|---|
Other Names | 1982-1031 |
Standard Package | 98 |