96-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDT16PFJ-9MET TR

Digi-Key Part Number
1982-NDT16PFJ-9METTR-ND - Tape & Reel (TR)
1982-NDT16PFJ-9METTRCT-ND - Cut Tape (CT)
1982-NDT16PFJ-9METTRDKR-ND - Digi-Reel®
Manufacturer
Insignis Technology Corporation
Manufacturer Product Number
NDT16PFJ-9MET TR
Supplier
Description
IC DRAM 1GBIT PARALLEL 96FBGA
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
SDRAM - DDR3 Memory IC 1Gb (64M x 16) Parallel 933 MHz 20 ns 96-FBGA (8x13)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Insignis Technology Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Volatile
Memory Format
DRAM
Technology
SDRAM - DDR3
Memory Size
1Gb (64M x 16)
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
96-VFBGA
Supplier Device Package
96-FBGA (8x13)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.32.0032
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$3.28997$8,224.92
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.60000$4.60
10$4.17700$41.77
25$4.08600$102.15
50$4.06380$203.19
100$3.64370$364.37
250$3.63048$907.62
500$3.49780$1,748.90
1,000$3.32534$3,325.34
Digi-Reel®
QtyUnit PriceExt Price
1$4.60000$4.60
10$4.17700$41.77
25$4.08600$102.15
50$4.06380$203.19
100$3.64370$364.37
250$3.63048$907.62
500$3.49780$1,748.90
1,000$3.32534$3,325.34
Additional Resources
AttributeDescription
Other Names
1982-NDT16PFJ-9METTR
1982-NDT16PFJ-9METTRCT
1982-NDT16PFJ-9METTRDKR
1982-1022-6
1982-1022-2-ND
1982-1022-1-ND
1982-1022-2
1982-1022-1
NDT16PFJ-9MET
1982-1022-6-ND
Standard Package2,500