cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM1062DVB

Digi-Key Part Number
TM1062DVB-ND
Manufacturer
Manufacturer Product Number
TM1062DVB
Description
IC TRANSCEIVER 1/1 MODULE
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
1/1 Transceiver IEEE 1394B Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
iNRCORE, LLC
Series
Package
Tube
Product Status
Active
Type
Transceiver
Protocol
IEEE 1394B
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
1.062Gbps
Voltage - Supply
3.3V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-SMD Module
Supplier Device Package
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A991B1
HTSUS8542.39.0001
California Prop 65
Warning Information
All prices are in USD
Tube
QtyUnit PriceExt Price
25$106.69400$2,667.35
Additional Resources
AttributeDescription
Standard Package25