USD

cms-photo-not-available
PL2061NL
Digi-Key Part Number
PL2061NL-ND
Manufacturer
iNRCORE, LLC
Manufacturer Product Number
PL2061NL
Supplier
Description
TRANSFORMER ER19 PLANAR 5 PBC
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
For SMPS Transformer Isolation
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
iNRCORE, LLC
Series
-
Package
Tube
Part Status
Active
Type
-
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
-
Inductance @ Frequency
-
Frequency
-
Operating Temperature
-
Mounting Type
-
Size / Dimension
-
Height - Seated (Max)
-
Footprint
-
Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
120$14.32500$1,719.00
Additional Resources
AttributeDescription
Standard Package40