PCCS8016E.C0-998869
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCCS8016E.C0-998869

Digi-Key Part Number
1008-1021-ND
Manufacturer
Inphi Corporation
Manufacturer Product Number
PCCS8016E.C0-998869
Supplier
Description
IC TELECOM INTERFACE 256BGA
Detailed Description
Telecom IC EPON Optical Network Unit Chip 256-BGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Inphi Corporation
Series
-
Package
Tray
Part Status
Obsolete
Function
EPON Optical Network Unit Chip
Interface
GMII, SerDes, TBI
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-BGA
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$14.16000$14.16
10$11.84000$118.40
25$11.04000$276.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
1008-1021
PCCS8016E.C0998869
Standard Package5