IN-S63BT-bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IN-S63BT-bottom
IN-S63BT

IN-S63BTA

Digi-Key Part Number
1830-1071-2-ND - Tape & Reel (TR)
1830-1071-1-ND - Cut Tape (CT)
1830-1071-6-ND - Digi-Reel®
Manufacturer
Inolux
Manufacturer Product Number
IN-S63BTA
Supplier
Description
LED AMBER CLEAR 0603 SMD
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Amber 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Inolux
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Amber
Configuration
Standard
Lens Color
Clear
Lens Transparency
Clear
Millicandela Rating
140mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
605nm
Wavelength - Peak
609nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.18600$1.86
100$0.08610$8.61
500$0.07950$39.75
1,000$0.06228$62.28
2,000$0.06095$121.90
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.06095$243.80
8,000$0.05300$424.00
12,000$0.04770$572.40
28,000$0.04240$1,187.20
100,000$0.03750$3,750.00
Additional Resources
AttributeDescription
Other Names
1830-1071-2
1830-1071-1
1830-1071-6
Standard Package4,000