cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0K1.232.6W.B.010

Digi-Key Part Number
2952-P0K1.232.6W.B.010-ND
Manufacturer
Manufacturer Product Number
P0K1.232.6W.B.010
Description
100 OHM, 2.3 X 2.0 MM, -200 C TO
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Innovative Sensor Technology, USA Division
Series
-
Package
Tray
Product Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-200°C ~ 600°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
Radial
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.29.0000
All prices are in USD
Tray
QtyUnit PriceExt Price
1$4.71000$4.71
5$4.15800$20.79
10$3.67300$36.73
25$2.98000$74.50
40$2.63350$105.34
80$2.56413$205.13
500$2.14830$1,074.15
1,000$2.00970$2,009.70
5,000$1.87110$9,355.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.