KZ-011-0400-80N-E2-K1-G0 | |
---|---|
DigiKey Part Number | 2952-KZ-011-0400-80N-E2-K1-G0-ND |
Manufacturer | |
Manufacturer Product Number | KZ-011-0400-80N-E2-K1-G0 |
Description | FORCE RANGE: 80 N - APPLICATION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Force Sensor 8.16kgf (18lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Operating Force | 8.16kgf (18lbs) | |
Output | Voltage | |
Sensor Type | - | |
Compensated Temperature | - | |
Voltage - Supply | 15V | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 12mm | |
Includes | Sensor, Resistor | |
Operating Temperature | -20°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.86000 | $78.86 |
5 | $78.12400 | $390.62 |