T-100-O-ELB-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-100-O-ELB-300

DigiKey Part Number
4429-T-100-O-ELB-300-ND
Manufacturer
Manufacturer Product Number
T-100-O-ELB-300
Description
OSFP 800G Loopback 30W,2K Mating
Customer Reference
Detailed Description
Transceiver Module Ethernet, Networking 800Gbps 2.97V ~ 3.63V Pluggable, OSFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infraeo Inc.
Series
Packaging
Bulk
Part Status
Active
Data Rate
800Gbps
Wavelength
-
Applications
Ethernet, Networking
Voltage - Supply
2.97V ~ 3.63V
Connector Type
-
Mounting Type
Pluggable, OSFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Infraeo Inc.
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$334.10000$334.10
250$217.50300$54,375.75