
O-50H-Q-SR4 | |
|---|---|
DigiKey Part Number | 4429-O-50H-Q-SR4-ND |
Manufacturer | |
Manufacturer Product Number | O-50H-Q-SR4 |
Description | 200G HDR QSFP SR4 MMA1T00-X COMP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, InfiniBand 200Gbps 850nm 3.315V ~ 3.465V MPO-12 Pluggable, QSFP56 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infraeo Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 200Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, InfiniBand | |
Voltage - Supply | 3.315V ~ 3.465V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $533.00000 | $533.00 |
| 10 | $455.00000 | $4,550.00 |
| 50 | $403.00000 | $20,150.00 |
| 250 | $346.45000 | $86,612.50 |

