USD

64-LQFP EPad
XMC1404F064X0200AAXUMA1
Digi-Key Part Number
XMC1404F064X0200AAXUMA1TR-ND - Tape & Reel (TR)
XMC1404F064X0200AAXUMA1CT-ND - Cut Tape (CT)
XMC1404F064X0200AAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
XMC1404F064X0200AAXUMA1
Supplier
Description
IC MCU 32BIT 200KB FLASH 64LQFP
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
ARM® Cortex®-M0 series Microcontroller IC 32-Bit 48MHz 200KB (200K x 8) FLASH PG-LQFP-64-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I²C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I²S, LED, POR, PWM, WDT
Program Memory Size
200KB (200K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
PG-LQFP-64-6
Number of I/O
48
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,870 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$4.62000$4.62
10$4.14800$41.48
25$3.92160$98.04
100$3.39890$339.89
250$3.22456$806.14
500$2.89338$1,446.69
Additional Resources
AttributeDescription
Other Names
SP001363578
XMC1404F064X0200AAXUMA1-ND
Standard Package1,900