
XMC1404F064X0128AAXUMA1 | ||
---|---|---|
Digi-Key Part Number | 448-XMC1404F064X0128AAXUMA1TR-ND - Tape & Reel (TR) 448-XMC1404F064X0128AAXUMA1CT-ND - Cut Tape (CT) 448-XMC1404F064X0128AAXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XMC1404F064X0128AAXUMA1 | |
Description | IC MCU 32BIT 128KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH PG-LQFP-64-6 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | ||
Speed | 48MHz | |
Connectivity | CANbus, I²C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I²S, LED, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | PG-LQFP-64-6 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | xMC1402Q064x0128AAxUMA1 Datasheet |
Other Related Documents | Part Number Guide |
Environmental Information | RoHS Certificate |
Featured Product | |
PCN Assembly/Origin | Mult Dev AT/Pkg Chgs 16/May/2022 |
PCN Packaging | |
HTML Datasheet | xMC1402Q064x0128AAxUMA1 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.95000 | $4.95 |
10 | $4.44400 | $44.44 |
25 | $4.20160 | $105.04 |
100 | $3.64150 | $364.15 |
250 | $3.45472 | $863.68 |
500 | $3.09992 | $1,549.96 |
Qty | Unit Price | Ext Price |
---|---|---|
1,900 | $2.61439 | $4,967.34 |
3,800 | $2.48990 | $9,461.62 |
Attribute | Description |
---|---|
Other Names | XMC1404F064X0128AAXUMA1-ND 448-XMC1404F064X0128AAXUMA1TR 448-XMC1404F064X0128AAXUMA1DKR SP001363576 448-XMC1404F064X0128AAXUMA1CT |
Standard Package | 1,900 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LPC11A14JBD48/30QL | Rochester Electronics, LLC | 7,407 | 2156-LPC11A14JBD48/30QL-ND | $3.01000 | Similar |
M0518SC2AE | Nuvoton Technology Corporation | 1,000 | M0518SC2AE-ND | $3.47000 | Similar |
M0518SD2AE | Nuvoton Technology Corporation | 2,709 | M0518SD2AE-ND | $3.66000 | Similar |