XMC1402T038X0032AAXUMA1 | ||
---|---|---|
Digi-Key Part Number | 448-XMC1402T038X0032AAXUMA1TR-ND - Tape & Reel (TR) 448-XMC1402T038X0032AAXUMA1CT-ND - Cut Tape (CT) 448-XMC1402T038X0032AAXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XMC1402T038X0032AAXUMA1 | |
Description | IC MCU 32BIT 32KB FLASH 38TSSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH PG-TSSOP-38-9 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | ||
Speed | 48MHz | |
Connectivity | I²C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-38-9 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | xMC1402Q064x0128AAxUMA1 Datasheet |
Environmental Information | RoHS Certificate |
Featured Product | |
PCN Packaging | |
HTML Datasheet | xMC1402Q064x0128AAxUMA1 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.84000 | $2.84 |
10 | $2.54900 | $25.49 |
25 | $2.41000 | $60.25 |
100 | $2.08870 | $208.87 |
250 | $1.98156 | $495.39 |
500 | $1.77804 | $889.02 |
1,000 | $1.49955 | $1,499.55 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $1.42814 | $4,284.42 |
Attribute | Description |
---|---|
Other Names | 448-XMC1402T038X0032AAXUMA1DKR 448-XMC1402T038X0032AAXUMA1CT SP001598266 XMC1402T038X0032AAXUMA1-ND 448-XMC1402T038X0032AAXUMA1TR |
Standard Package | 3,000 |