USD

24-QFN Exp Pad
XMC1302Q024F0064ABXUMA1
Digi-Key Part Number
XMC1302Q024F0064ABXUMA1TR-ND - Tape & Reel (TR)
XMC1302Q024F0064ABXUMA1CT-ND - Cut Tape (CT)
XMC1302Q024F0064ABXUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
XMC1302Q024F0064ABXUMA1
Supplier
Description
IC MCU 32BIT 64KB FLASH 24VQFN
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
series Microcontroller IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
32MHz
Connectivity
I²C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I²S, POR, PWM, WDT
Program Memory Size
64KB (64K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 13x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-24-19
Number of I/O
18
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

* All Digi-Reel orders will add a $7.00 reeling fee.