USD

cms-photo-not-available

XMC1301Q024F0008ABXUMA1

Digi-Key Part Number
XMC1301Q024F0008ABXUMA1-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
XMC1301Q024F0008ABXUMA1
Supplier
Description
IC MCU 32BIT 8KB FLASH 24VQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 8KB (8K x 8) FLASH PG-VQFN-24-19
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
32MHz
Connectivity
I²C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I²S, POR, PWM, WDT
Program Memory Size
8KB (8K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 13x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-24-19
Number of I/O
18
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Available To Order