XC2336B40F80LAAKXUMA1

DigiKey Part Number
XC2336B40F80LAAKXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC2336B40F80LAAKXUMA1
Description
IC MCU 16/32B 320KB FLASH 64LQFP
Customer Reference
Detailed Description
C166SV2 XC23xxB Microcontroller IC 16/32-Bit 80MHz 320KB (320K x 8) FLASH PG-LQFP-64-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C166SV2
Core Size
16/32-Bit
Speed
80MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USI
Peripherals
I2S, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
34K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 9x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-64-6
Package / Case
64-LQFP Exposed Pad
Base Product Number