USD

Obsolete item.
cms-photo-not-available
V23826-C18-C63
Digi-Key Part Number
V23826-C18-C63IN-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
V23826-C18-C63
Supplier
Description
TXRX SINGLE MODE 155MBD 1X9
Detailed Description
Transceiver Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Part Status
Obsolete
Data Rate
155Mbps
Wavelength
1300nm
Applications
Ethernet
Voltage - Supply
4.75V ~ 5.25V
Connector Type
SC
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other NamesV23826-C18-C63IN
Standard Package5