USD

Obsolete item.
cms-photo-not-available
V23818-K305-B57
Digi-Key Part Number
V23818-K305-B57IN-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
V23818-K305-B57
Supplier
Description
TXRX ETHRNET MULT-MODE 1.25GBIT
Detailed Description
Transceiver Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Part Status
Obsolete
Data Rate
1.25Gbps
Wavelength
850nm
Applications
Ethernet
Voltage - Supply
3.1V ~ 3.5V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other NamesV23818-K305-B57IN
Standard Package10