USD

Obsolete item.
cms-photo-not-available
V23818-C18-L36
Digi-Key Part Number
V23818-C18-L36IN-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
V23818-C18-L36
Supplier
Description
TXRX SGL MODE ATM 155MBD 1300NM
Detailed Description
Transceiver Module Ethernet 155Mbps 1300nm 3.15V ~ 3.45V LC Duplex Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Part Status
Obsolete
Data Rate
155Mbps
Wavelength
1300nm
Applications
Ethernet
Voltage - Supply
3.15V ~ 3.45V
Connector Type
LC Duplex
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other NamesV23818-C18-L36IN
Standard Package5