USD

TPM65XENONBOARDTOBO1

TPM65XENONBOARDTOBO1

Digi-Key Part Number
TPM65XENONBOARDTOBO1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
TPM65XENONBOARDTOBO1
Supplier
Description
EVAL SLB9665 TPM2.0 PC
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Trusted Platform Module (TPM) Interface Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Bulk
Part Status
Active
Type
Interface
Function
Trusted Platform Module (TPM)
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Price and Procurement

55 In Stock
Can ship immediately