USD

cms-photo-not-available
TLV493DB1B6HTSA1
Digi-Key Part Number
TLV493DB1B6HTSA1-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
TLV493DB1B6HTSA1
Supplier
Description
IC 3D MAGN SENSOR TSOP6-6
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Sensor Axis
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Technology
-
Axis
-
Output Type
-
Sensing Range
-
Voltage - Supply
-
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-
Features
-
Supplier Device Package
-
Package / Case
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock