USD

TLS850B0TB50BOARDTOBO1
TLS850B0TB33BOARDTOBO1
Digi-Key Part Number
448-TLS850B0TB33BOARDTOBO1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
TLS850B0TB33BOARDTOBO1
Supplier
Description
TLS850B0TB33 BOARD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
TLS850B0TBV33 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
3.3V
Current - Output
500mA
Voltage - Input
3V ~ 40V
Regulator Type
Positive Fixed
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
TLS850B0TBV33
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other NamesSP001927852
Standard Package1