USD

TLS715B0EJV50BOARDTOBO1
TLS715B0EJV50BOARDTOBO1
Digi-Key Part Number
448-TLS715B0EJV50BOARDTOBO1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
TLS715B0EJV50BOARDTOBO1
Supplier
Description
TLS715B0EJ V50 BOARD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Channels per IC Linear Voltage Regulator Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
5V
Current - Output
150mA
Voltage - Input
4V ~ 40V
Regulator Type
Positive Fixed
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
TLS715B0
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

3 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other NamesSP001406348
Standard Package1