TLS4120D0EPV50XUMA1

DigiKey Part Number
448-TLS4120D0EPV50XUMA1TR-ND - Tape & Reel (TR)
448-TLS4120D0EPV50XUMA1CT-ND - Cut Tape (CT)
448-TLS4120D0EPV50XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS4120D0EPV50XUMA1
Description
IC REG BUCK 5V 2A TSDSO-14-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 14-PowerTSSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TLS4120D0EPV50XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.7V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-TSDSO-14-5
Base Product Number
All prices are in USD
Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
* All Digi-Reel orders will add a $7.00 reeling fee.