USD

P/PG-TSOP6-6-8
TLI493DA2B6HTSA1
Digi-Key Part Number
TLI493DA2B6HTSA1CT-ND - Cut Tape (CT)
TLI493DA2B6HTSA1DKR-ND - Digi-Reel®
TLI493DA2B6HTSA1TR-ND - Tape & Box (TB)
Manufacturer
Infineon Technologies
Manufacturer Product Number
TLI493DA2B6HTSA1
Supplier
Description
POSITION&CURRENT SENSORS
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Digital Switch Programmable Open Drain Hall Effect PG-TSOP-6-6-8
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Cut Tape (CT)
Digi-Reel®
Tape & Box (TB)
Part Status
Active
Function
Programmable
Technology
Hall Effect
Polarization
South Pole
Sensing Range
-
Test Condition
-
Voltage - Supply
2.8V ~ 3.5V
Current - Supply (Max)
5mA
Current - Output (Max)
-
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSOP-6-6-8
Package / Case
SOT-23-6 Thin, TSOT-23-6
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,632 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
SP001689844
TLI493DA2B6HTSA1-ND
TLI493DA2B6HTSA1TR
Standard Package3,000