PG-VQFN-48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9278BQXV33XUMA1

Digi-Key Part Number
448-TLE9278BQXV33XUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE9278BQXV33XUMA1
Description
BODY SYSTEM ICS
Detailed Description
series Converter, Automotive Voltage Regulator IC 1 Output PG-VQFN-48-31
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Product Status
Active
Applications
Converter, Automotive
Voltage - Input
5V ~ 28V
Number of Outputs
1
Voltage - Output
3.3V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Base Product Number
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$6.67780$16,694.50
Additional Resources
AttributeDescription
Other Names
SP001833636
448-TLE9278BQXV33XUMA1TR
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MC34704BEPR2NXP USA Inc.56MC34704BEPR2CT-ND$11.68000Similar
HMC981LP3EAnalog Devices Inc.63505-HMC981LP3E-ND$37.93000Similar