USD

PG-VQFN-48-31
PG-VQFN-48-31
PG-VQFN-48-31 - Top View
TLE9261BQXV33XUMA1
Digi-Key Part Number
TLE9261BQXV33XUMA1TR-ND - Tape & Reel (TR)
TLE9261BQXV33XUMA1CT-ND - Cut Tape (CT)
TLE9261BQXV33XUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
TLE9261BQXV33XUMA1
Supplier
Description
IC INTERFACE SPECIALIZED 48VQFN
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Automotive Interface PG-VQFN-48-31
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Automotive
Interface
SPI
Voltage - Supply
28V
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

696 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
SP001611024
TLE9261BQX V33
TLE9261BQXV33XUMA1-ND
TLE9261BQXV33XUMA1TR
Standard Package2,500