TLE8457ASJXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2,461
Unit Price: $1.40000
Datasheet

TLE8457ASJXUMA1

DigiKey Part Number
TLE8457ASJXUMA1TR-ND - Tape & Reel (TR)
TLE8457ASJXUMA1CT-ND - Cut Tape (CT)
TLE8457ASJXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE8457ASJXUMA1
Description
IC TRANSCEIVER 1/1 PGDSO8
Customer Reference
Detailed Description
1/1 Transceiver LINbus PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
TLE8457ASJXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
175 mV
Data Rate
-
Voltage - Supply
5V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes
* All Digi-Reel orders will add a $7.00 reeling fee.